
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | WFC0805R0180FE66 | 4,290 | 10 | Cut Tape | ||||||||
| Future Electronics | WFC0805R0180FE66 | 15,000 | 5K | Tape & Reel | ||||||||
| DigiKey | 541-WFC0805R0180FE66CT-ND | 6,661 | 1 | Cut Tape | ||||||||
| TTI | WFC0805R0180FE66 | 0 | 20K | Tape & Reel | 1d | |||||||
| Avnet | WFC0805R0180FE66 | 0 | 5K | 10h |
Download datasheets and manufacturer documentation for Vishay WFC0805R0180FE66.
Download Vishay WFC0805R0180FE66 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Vishay WFC0805R0180FE66 provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:
Download datasheets and manufacturer documentation for Vishay WFC0805R0180FE66.