Vishay VY1331K31Y5SG63V0

Cap Ceramic 330pF 760VAC/500VAC Y5S 10% (8 X 5mm) Radial 10mm 125°C Bulk
$ 0.089
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VY1331K31Y5SG63V0.

IHS

Datasheet8 pages11 years ago

Newark

element14 APAC

Future Electronics

Farnell

Inventory History

3 month trend:
-0.43%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.23.00.60
Introduction Date2009-10-27
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Descriptions

Descriptions of Vishay VY1331K31Y5SG63V0 provided by its distributors.

Cap Ceramic 330pF 760VAC/500VAC Y5S 10% (8 X 5mm) Radial 10mm 125°C Bulk
VY1 Series 330 pF 760 V ±10% Y5S LS=10 mm Radial X1Y1 Ceramic Disc Capacitor
Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, Y5S, 22% TC, 0.00033uF, Through Hole Mount, 3220
CAPACITOR, CLASS X1/Y1, Y5S, 330PF; Capacitor Application:Safety / Suppression; Capacitance:330pF; Capacitance Tolerance:± 10%; Voltage Rating:500VAC; Capacitor Mounting:Through Hole; Capacitor Terminals:Radial Leaded; Lead Spacing:10mm; Operating Temperature Range:-40°C to +125°C; Body Diameter:8mm; External Width:5mm; Lead Length:30mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric