
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Verical | VSS8D2M10-M3/H | 7,500 | 7500 | |||||||||
| Arrow Electronics | VSS8D2M10-M3/H | 7,000 | 7K | |||||||||
| DigiKey | 112-VSS8D2M10-M3/HCT-ND | 10,622 | 1 | Cut Tape | ||||||||
| TME | VSS8D2M10-M3/H | 0 | 3500 | 11h | ||||||||
| TTI | VSS8D2M10-M3/H | 0 | 14K | Tape & Reel | 13h |
Download Vishay VSS8D2M10-M3/H symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Vishay VSS8D2M10-M3/H provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names: