Vishay VSOR1603101JTF

Res Thin Film NET 100 Ohm 5% 1W ±100ppm/C ISOL Molded 16-Pin SOIC Gull Wing SMD T/R
$ 1.87
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VSOR1603101JTF.

IHS

Datasheet4 pages6 years ago

element14 APAC

Farnell

Inventory History

3 month trend:
-3.13%

CAD Models

Download Vishay VSOR1603101JTF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.20
Introduction Date2007-08-28
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

16-SOIC (0.220 5.59mm Width) ARRAY/NETWORK RESISTOR SOMC 0.440Lx0.220W 11.18mmx5.59mm 1.28W 100Ohm ±100ppm/C
Res Thick Film NET 100 Ohm 2% 1.28W ±100ppm/C ISOL 16-Pin SOM Gull Wing SMD Automotive Tube
Res Thick Film NET 100 Ohm 2% 1.28W ±100ppm/C ISOL 16-Pin SOM Gull Wing SMD Automotive T/R
CTS Components768163101GP
Res Thick Film NET 100 Ohm 2% 2.3W ±100ppm/C ISOL Ceramic 16-Pin SOGN Gull Wing SMD Bulk
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.28W, 100ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount
CTS Components766143101GP
Res Thick Film NET 100 Ohm 2% 1.6W ±100ppm/C ISOL Ceramic 14-Pin SOGN Gull Wing SMD Bulk

Descriptions

Descriptions of Vishay VSOR1603101JTF provided by its distributors.

Res Thin Film NET 100 Ohm 5% 1W ±100ppm/C ISOL Molded 16-Pin SOIC Gull Wing SMD T/R
VISHAY VSOR1603101JTF Fixed Network Resistor, 100 ohm, 50 V, 8 Elements, Isolated, SOIC, 100 mW
Array/Network Resistor, Isolated, Thin Film, 1W, 100ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1539
RESISTOR ARRAY, 100R; Resistance: 100ohm; Product Range: VSOR Series; No. of Elements: 8Elements; Network Circuit Type: Isolated; Resistor Case Style: SOIC; No. of Pins: 16Pins; Voltage Rating: 50V; Power Rating per Element: 100mW; Resistance Tolerance: ± 5%; Temperature Coefficient: ± 100ppm/°C; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; External Length / Height: 9.98mm; External Width: 3.9mm; Lead Spacing: 1.27mm; Operating Temperature Max: 125°C; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +125°C; Power Rating: 100mW; Resistance R1: 100ohm; Resistor Element Material: Thin Film; Resistor Mounting: Surface Mount Device; Temperature Coeff Tracking +: 10ppm/°C; Temperature Coeff Tracking -: 10ppm/°C; Temperature Coeff. +: 100ppm/°C; Temperature Coeff. -: 100ppm/°C; Tolerance +: 5%; Tolerance -: 5%; Voltage Rating V DC: 50V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric