Vishay VSMY5940X01

Ir Emitter, Aec-Q101, 940Nm, 0805 Rohs Compliant: Yes |Vishay VSMY5940X01
$ 0.463
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VSMY5940X01.

Newark

Datasheet6 pages7 years ago

Farnell

TME

Future Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download Vishay VSMY5940X01 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Vishay VSMY5940X01 provided by its distributors.

Ir Emitter, Aec-Q101, 940Nm, 0805 Rohs Compliant: Yes |Vishay VSMY5940X01
High Speed Infrared Emitting Diodes, 940 nm, Surface Emitter Technology
IR Emitter 940nm 13mW/sr 100mA 1.9V 2-Pin 0805 T/R
Avnet Japan
HIGH SPEED IR EMITTING DIODE 940nm-e4
Infrared LED, 1-Element, 940nm
IR surface emitter 940nm white body AECQ-101
Viewing Angle ° = 120 / Package / Case Size = 0805 / Forward Current (If) mA = 100 / Forward Voltage (Vf) V = 1.6 / Mounting Type = SMD / Peak Wavelength nm = 940 / Radiant Intensity mW/sr = 13 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 110

Images

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric