
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | VSMY2850RGX01CT-ND | 8,382 | 1 | Cut Tape | ||||||||
| TTI | VSMY2850RGX01 | 0 | 6K | Tape & Reel | 9h | |||||||
| Newark | VSMY2850RGX01 | 0 | 6K | |||||||||
| Avnet | VSMY2850RGX01 | 0 | 6K | 8h | ||||||||
| TTI Europe | VSMY2850RGX01 | 0 | 6K | Tape & Reel | 10h |
Download Vishay VSMY2850RGX01 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Vishay VSMY2850RGX01 provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names: