Vishay VSMA1094250

VSMA Series 940 nm 1.5 A 56° Surface Mount High Power Infrared Emitting Diode
$ 1.392
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VSMA1094250.

IHS

Datasheet8 pages3 years ago

Upverter

TME

Inventory History

3 month trend:
+45.48%

CAD Models

Download Vishay VSMA1094250 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2021-11-09
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Vishay VSMA1094250 provided by its distributors.

VSMA Series 940 nm 1.5 A 56° Surface Mount High Power Infrared Emitting Diode
R Emitter, 950Nm, 28 Deg, Smd Rohs Compliant: Yes |Vishay VSMA1094250
Infrared LED, 3.05mm, 1-Element, 950nm
IR Emitter 950nm 1800mW/sr 1.5A 3.35V 3-Pin SMD T/R
HiPow IR Emitting Diode 940nm -e3
HIGH POWERED INFRARED EMITTER, +
Beam Angle ° = 28 / Viewing Angle ° = 56 / Forward Current (If) A = 1.5 / Forward Voltage (Vf) V = 5 / Mounting Type = SMD / Peak Wavelength nm = 950 / Radiant Intensity mW/sr = 1250 / Power Rating W = 5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric