Vishay VS-T40HF120

Rectifier Diode, 1 Phase, 1 Element, 40A, 1200V V(RRM), Silicon
$ 19.725
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VS-T40HF120.

Newark

Datasheet11 pages7 years ago
Datasheet11 pages9 years ago
Datasheet12 pages12 years ago
Datasheet12 pages14 years ago
Datasheet11 pages16 years ago
Datasheet11 pages17 years ago

TME

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2016-07-19
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Rectifier Diode, 1 Phase, 1 Element, 40A, 600V V(RRM), Silicon
Rectifier Diode, 1 Phase, 1 Element, 40A, 400V V(RRM), Silicon
VishayT40HF40
T40HF Series 400 V 40 A T-Module Power Rectifier Diode - D-55
MicrochipMSCD60-16
Diode 1.6KV 60A 3-Pin Case D1
MicrochipMSCD36-08
Diode 800V 36A 3-Pin Case D1
MicrochipMSKD36-12
STANDARD RECOVERY DIODE AND RECTIFIER

Descriptions

Descriptions of Vishay VS-T40HF120 provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 40A, 1200V V(RRM), Silicon
Rectifier Diode Switching 1.2KV 40A 2-Pin D-55
1.2KV 600A 15mA 40A 41mm*27mm*25mm
DIODE MODULE, 1.2KV, 40A, D-55; No. of Phases:Single; Repetitive Reverse Voltage Vrrm Max:1.2kV; Forward Current If(AV):40A; Forward Voltage VF Max:1.3V; Diode Module Configuration:Single; Current Rating:40A; Forward Current If:40A ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric