Vishay VS-P405W

THYRISTOR/DIODE MODULE, 40A; Peak Repetitive Off-State Voltage, Vdrm: 1200V; Gate
$ 30.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VS-P405W.

Farnell

Datasheet8 pages7 years ago

element14 APAC

TME

Future Electronics

_legacy Avnet

Inventory History

3 month trend:
-14.20%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-04-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Vishay VS-P405W provided by its distributors.

THYRISTOR/DIODE MODULE, 40A; Peak Repetitive Off-State Voltage, Vdrm:1200V; Gate
1200V 40A 2 SCR Traverse Bridge with Free Wheeling Diode PACE-Pak
Thyristor SCR Module 1.2KV 400A 6-Pin PACE-Pak
SCR HY-BRIDGE 1200V 40A PACE-PAK
Vishay , 40A, , PACE-PAK, Vrrm=1200V
POWER MODUL PACE-PAK 40A 1200V
THYRISTOR/DIODE MODULE, 40A; Peak Repetitive Off-State Voltage, Vdrm:1200V; Gate Trigger Current Max, Igt:60mA; Current It av:40A; Peak Non Rep Surge Current Itsm 50Hz:385A; Holding Current Max Ih:130mA; Gate Trigger Voltage Max Vgt:2V; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Thyristor Case:Module; No. of Pins:6; Case Temperature Tc:85°C; Current Itsm:385A; External Depth:32mm; External Length / Height:14mm; External Width:64mm; Fixing Centres:49.5mm; Isolation Voltage:2500V; Operating Temperature Range:-40°C to +125°C; Output Current:40A; Package / Case:PACE-Pak; Repetitive Reverse Voltage Vrrm Max:1200V; Termination Type:Quick Connect; Thyristor Type:Thyristor / Diode Module

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9104852