What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay VS-P102KW

Current Max, Igt: 60Ma; Current It Av: 25A; On State Rms Current It(Rms): - Rohs Compliant: Yes

$ 32.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VS-P102KW.

Newark

Datasheet8 pages7 years ago
Datasheet8 pages10 years ago
Datasheet7 pages12 years ago

TME

_legacy Avnet

Inventory History

3 month trend:
+500%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-04-12
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

GBPC Series 400V 175 A Glass Passivated Single-Phase Bridge Rectifier - GBPC6
GBPC Series 600V 400 A Glass Passivated Single Phase Bridge Power Module - GBPC
GBPC Series 400 V 400 A Quick Connect Single Phase Bridge Power Module - GBPC
onsemiGBPC3504
GBPC35 Series 400 V 35 A Quick Terminal Bridge Rectifier - GBPC-4
STMicroelectronicsSTPS160H100TV
Diode STPS160H100TV High-Voltage Power Schottky 100 Volt 160A ISOTOP Package
STMicroelectronicsSTTH120L06TV1
STMicroelectronics Rectifier diode Diodes, 60A, 600V, panel, ISOTOPencapsulation, 4needle

Descriptions

Descriptions of Vishay VS-P102KW provided by its distributors.

Current Max, Igt:60Ma; Current It Av:25A; On State Rms Current It(Rms):- Rohs Compliant: Yes
60mA 25A 1.35V 357A,375A 600V 10mA 2V D-19,PACE-PAK base mount
SCR Module Diode 600V 375A 8-Pin Case D-19
Scr Thyristor, 25A, 600V, D-19; Scr Module Type:Bridge Rectifier, Single Phase - Scr; Peak Repetitive Off State Voltage:600V; Gate Trigger Current Max:60Ma; Average Forward Current:25A; On State Rms Current:-; No. Of Pins:6Pins Rohs Compliant: Yes |Vishay VS-P102KW
VISHAY VS-P102KW SCR THYRISTOR, 25A, 600V, D-19
POWER MODULE 25A 600V HYBRID CC,
SCR HY-BRIDGE 600V 25A PACE-PAK

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric