Vishay VS-FC420SA10

MOSFET N-CH 100V 435A SOT227 / N-Channel 100 V 435A (Tc) 652W (Tc) Chassis Mount SOT-227
$ 16.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VS-FC420SA10.

Upverter

Datasheet8 pages3 years ago

Farnell

Inventory History

3 month trend:
-11.48%

CAD Models

Download Vishay VS-FC420SA10 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2017-10-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Vishay VS-FC420SA10 provided by its distributors.

MOSFET N-CH 100V 435A SOT227 / N-Channel 100 V 435A (Tc) 652W (Tc) Chassis Mount SOT-227
MOSFET Modules; VISHAY; VS-FC420SA10; 435 A; 100 V; 1.3 mOhm; 100 V
Modules Mosfets - SOT-227 MOSFET
Trans MOSFET N-CH 100V 435A 4-Pin SOT-227 Tube
Avnet Japan
Power Field-Effect Transistor, 435A I(D), 100V, 0.00215ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
场效应管, MOSFET 模块, N沟道, 100V, 435A, 652W;
MOSFET MODULE, N-CH, 100V, 435A, 652W;
Non-Compliant 652 W 1 45 ns 152 ns 175 °C -55 °C
POWER MODULE 100V 435A SOT-227
MOSFET MODULE, N-CHANNEL, 100V, 435A; Channel Type:N Channel; Continuous Drain Current Id:435A; Drain Source Voltage Vds:100V; Rds(on) Test Voltage:10V; Gate Source Threshold Voltage Max:3.8V; Power Dissipation:652W RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric