STMicroelectronics STTH806G-TR

Rectifier Diode Switching 600V 8A 35ns 3-Pin(2+Tab) D2PAK T/R
$ 0.526
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STTH806G-TR.

IHS

Datasheet9 pages21 years ago

TME

Verical

Inventory History

3 month trend:
+13.17%

CAD Models

Download STMicroelectronics STTH806G-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2006-05-24
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

STMicroelectronicsSTTH16L06CG-TR
Rectifier Diode Switching 600V 20A 55ns 3-Pin(2+Tab) D2PAK T/R
STMicroelectronicsSTTH10R04G-TR
HIGH EFFICIENCY RECTIFIER Rectifier Diode, 1 Phase, 1 Element, 10A, 400V V(RRM), Silicon
Rectifier Diode, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon, TO-263AB
STMicroelectronicsSTTH8R04G-TR
DIODE GEN PURP 400V 8A D2PAK / Rectifier Diode Switching 400V 8A 50ns 3-Pin(2+Tab) D2PAK T/R
Vishay Rectifier diode Diodes, 15A, 600V, surface mount, D2PAK (TO-263)encapsulation, 3needle
Diode Ultra Fast Recovery Rectifier 600V 15A 3-Pin (2+Tab) TO-263AB T/R

Descriptions

Descriptions of STMicroelectronics STTH806G-TR provided by its distributors.

Rectifier Diode Switching 600V 8A 35ns 3-Pin(2+Tab) D2PAK T/R
STTH806 Series 600 V 8 A 35 ns SMT Turbo 2 Ultrafast Rectifier - D2PAK
Rectifier Diode, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon
Ultrafast Rectifier, 600V, 8A, D2PAK, RoHS, Tape And Reel
STMicroelectronics SCT
DIODE, ULTRAFAST, 8A, 600V, D2PAK; Repetitive Reverse Voltage Vrrm Max: 600V; Forward Current If(AV): 8A; Diode Configuration: Single; Forward Voltage VF Max: 1.85V; Reverse Recovery Time trr Max: 55ns; Forward Surge Current Ifsm Max: 90A; Operating Temperature Max: 175°C; Diode Case Style: TO-263; No. of Pins: 3 Pin; Product Range: STTH8 Series; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2018); Diode Type: Fast Recovery; No. of Pins: 3Pins; Operating Temperature Min: -65°C

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STTH806GTR