STMicroelectronics STTH10R04G-TR

HIGH EFFICIENCY RECTIFIER Rectifier Diode, 1 Phase, 1 Element, 10A, 400V V(RRM), Silicon
$ 0.457
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STTH10R04G-TR.

Components Direct

Datasheet11 pages21 years ago

STMicroelectronics

Future Electronics

Inventory History

3 month trend:
-2.38%

CAD Models

Download STMicroelectronics STTH10R04G-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2007-11-08
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

STMicroelectronicsSTTH20R04G-TR
STTH20R04 Series 20 A 1.15 V 25 ns Ultrafast Rectifier Surface Mount - D2PAK
STMicroelectronicsSTTH803G-TR
STMicroelectronics Rectifier diode Diodes, 8A, 300V, surface mount, D2PAKencapsulation, 3needle
STMicroelectronicsSTTH16R04CG-TR
Rectifier Diode Switching 400V 16A 50ns 3-Pin(2+Tab) D2PAK T/R
Rectifier Diode, 1 Phase, 1 Element, 15A, 300V V(RRM), Silicon
Rectifier Diode, 1 Phase, 1 Element, 30A, 600V V(RRM), Silicon, TO-263AB
Rectifier Diode Switching 300V 10A 45ns 3-Pin(2+Tab) D2PAK T/R

Descriptions

Descriptions of STMicroelectronics STTH10R04G-TR provided by its distributors.

HIGH EFFICIENCY RECTIFIER Rectifier Diode, 1 Phase, 1 Element, 10A, 400V V(RRM), Silicon
Rectifier Diode Switching 400V 10A 40ns 3-Pin(2+Tab) D2PAK T/R
STTH10R04 Series 10 A 400 V 15 ns Ultrafast Recovery Rectifier - D2PAK
Ultrafast Rectifier, 400V, 10A, D2PAK, RoHS, Tape And Reel
STMicroelectronics SCT
RECTIFIER, SINGLE, 10A, 400V, TO-263; Repetitive Reverse Voltage Vrrm Max: 400V; Forward Current If(AV): 10A; Diode Configuration: Single; Forward Voltage VF Max: 1.7V; Reverse Recovery Time trr Max: 40ns; Forward Surge Current Ifsm Max: 100A; Operating Temperature Max: 175°C; Diode Case Style: TO-263; No. of Pins: 2 Pin; Product Range: -; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019); MSL: MSL 1 - Unlimited

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STTH10R04GTR