Vishay VS-ETL1506-M3

Rectifier Diode, 1 Phase, 1 Element, 15A, 600V V(RRM), Silicon, TO-220AC
$ 0.986
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VS-ETL1506-M3.

IHS

Datasheet7 pages3 years ago

Newark

element14 APAC

Farnell

Future Electronics

Inventory History

3 month trend:
-31.27%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Rectifier Diode, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon, TO-220AC
Rectifier Diode, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon, TO-220
Rectifier Diode, 1 Phase, 1 Element, 16A, 300V V(RRM), Silicon, TO-220AC
onsemiFES16DT
Rectifier Diode, 1 Phase, 1 Element, 16A, 200V V(RRM), Silicon, TO-220AC
onsemiFES16DTR
Rectifier Diode, 1 Phase, 1 Element, 16A, 200V V(RRM), Silicon, TO-220AC
STMicroelectronicsSTTH1502D
Rectifier Diode, 1 Phase, 1 Element, 15A, 200V V(RRM), Silicon, TO-220AC

Descriptions

Descriptions of Vishay VS-ETL1506-M3 provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 15A, 600V V(RRM), Silicon, TO-220AC
DIODE GEN PURP 600V 15A TO220-2 / Diode Standard 600 V 15A Through Hole TO-220AC
VS-ETL1506-M3 Series 600 V 15 A Through Hole Ultrafast Rectifier - TO-220-2
Diode Switching 600V 15A 2-Pin(2+Tab) TO-220AC Tube
1.07V@15A 210ns 15A 600V TO-220-2 Fast Recovery / High Efficiency Diodes ROHS
DIODE, UFAST REC, 600V, 15A, TO220AC; Diode Type:Standard Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:600V; Forward Current If(AV):15A; Forward Voltage VF Max:1.1V; Reverse Recovery Time trr Max:270ns; Forward Surge Current Ifsm Max:200A; Operating Temperature Min:-65°C; Operating Temperature Max:175°C; Diode Case Style:TO-220AC; No. of Pins:2; Operating Temperature Range:-65°C to +175°C

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric