Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay VS-60EPS08PBF

Rectifier Diode, 1 Phase, 1 Element, 60A, 800V V(RRM), Silicon
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VS-60EPS08PBF.

IHS

Datasheet7 pages10 years ago

CAD Models

Download Vishay VS-60EPS08PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.817
Stock
74,658
1,084,488
Authorized Distributors
0
6
Mount
Through Hole
Through Hole
Case/Package
TO-247-2
TO-247-2
Forward Voltage
1 V
1.09 V
Reverse Voltage (DC)
-
-
Average Rectified Current
60 A
60 A
Max Reverse Leakage Current
-
-
Reverse Recovery Time
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2011-08-24
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2020-03-13
LTD Date2020-09-14

Related Parts

onsemiFFH75H60S
Diode Hyper Fast Recovery Rectifier 600V 75A 2-Pin TO-247 Rail - Rail/Tube
MicrochipAPT75DQ60BG
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 75A, 600V V(RRM), Silicon, TO-247
Vishay Rectifier diode Diodes, 60A, 600V, Through hole mounting, TO-247ACencapsulation, 2needle
MicrochipAPT60D60BG
Rectifier Diode, 1 Phase, 1 Element, 60A, 600V V(RRM), Silicon, TO-247
60EPS Series 800 V 60 A Through Hole Input Rectifier Diode - TO-247AC
Rectifier Diode Switching 1.2KV 60A 2-Pin(2+Tab) TO-247AC Modified Tube

Descriptions

Descriptions of Vishay VS-60EPS08PBF provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 60A, 800V V(RRM), Silicon
Diode Switching 800V 60A 2-Pin(2+Tab) TO-247AC Modified Tube
Rectifier diode 60A 800V TO-247AC
800V 1KA 100μA 60A Freestanding TO-247AC Through hole mounting 15.87mm*5.31mm*20.7mm
60A Single 100Ã×A@800V 800V 1.09V@60A TO-247AC Diodes - General Purpose ROHS
DIODE GEN PURP 800V 60A TO247AC

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • VS-60EPS08PBF.
  • VS60EPS08PBF