Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay 60EPS08PBF

60EPS Series 800 V 60 A Through Hole Input Rectifier Diode - TO-247AC
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 60EPS08PBF.

IHS

Datasheet7 pages15 years ago

Factory Futures

Future Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1997-07-01
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2020-03-13
LTD Date2020-09-14

Related Parts

MicrochipAPT60S20BG
Rectifier Diode, Schottky, 1 Phase, 1 Element, 75A, 200V V(RRM), Silicon, TO-247
Rectifier Diode, 1 Phase, 1 Element, 60A, 1200V V(RRM), Silicon, TO-247AC
Vishay Rectifier diode Diodes, 60A, 600V, Through hole mounting, TO-247ACencapsulation, 2needle
MicrochipAPT60D40BG
Diode Switching 400V 60A 2-Pin(2+Tab) TO-247 Tube
MicrochipAPT30S20BG
Diode Schottky 200V 45A 2-Pin(2+Tab) TO-247 Tube
Rectifier Diode Switching 1.2KV 60A 2-Pin(2+Tab) TO-247AC Modified Tube

Descriptions

Descriptions of Vishay 60EPS08PBF provided by its distributors.

60EPS Series 800 V 60 A Through Hole Input Rectifier Diode - TO-247AC
Rectifier Diode, 1 Phase, 1 Element, 60A, 800V V(RRM), Silicon
Rectifier diode TO-247AC 800V 60 A
Diode 800V 60A 2-Pin(2+Tab) TO-247AC Modified Tube
High Voltage Input Rectifier Diode, 60 A
Compliant Through Hole Lead Free TO-247-2 2 60 A 1.09 V 100 µA
DIODE STD REC 800V 60A TO247AC

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 60EPS08PBF.