Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay VS-60EPF06PBF

FAST DIODE, 60A, 600V, TO-247AC; Diode Type: Soft Recovery; Diode Configuration: S
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VS-60EPF06PBF.

Newark

Datasheet9 pages10 years ago
Datasheet9 pages14 years ago

element14 APAC

CAD Models

Download Vishay VS-60EPF06PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.22
Stock
18,682
10,586
Authorized Distributors
0
6
Mount
Through Hole
Through Hole
Case/Package
TO-247-2
TO-247-2
Forward Voltage
1.3 V
1.3 V
Reverse Voltage (DC)
-
-
Average Rectified Current
60 A
60 A
Max Reverse Leakage Current
-
-
Reverse Recovery Time
180 ns
180 ns

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2011-08-30
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2020-03-13
LTD Date2020-09-14

Related Parts

Rectifier Diode Switching 600V 60A 180ns 2-Pin(2+Tab) TO-247AC Modified Tube
MicrochipAPT60D40BG
Diode Switching 400V 60A 2-Pin(2+Tab) TO-247 Tube
FAST DIODE, 40A, 600V, TO-247AC; Diode Type:Soft Recovery; Diode Configuration:S
MicrochipAPT60D60BG
Rectifier Diode, 1 Phase, 1 Element, 60A, 600V V(RRM), Silicon, TO-247
Rectifier Diode, 1 Phase, 1 Element, 40A, 400V V(RRM), Silicon
SOFT RECOVERY DIODE, 40A 200V TO-247AC; Diode Type:Soft Recovery; Diode Configur

Descriptions

Descriptions of Vishay VS-60EPF06PBF provided by its distributors.

FAST DIODE, 60A, 600V, TO-247AC; Diode Type:Soft Recovery; Diode Configuration:S
VISHAY VS-60EPF06PBF Standard Power Diode, Single, 200 V, 60 A, 1.3 V, 830 A, 150 C
Rectifier Diode, 1 Phase, 1 Element, 60A, 600V V(RRM), Silicon
Diode Switching 600V 60A 2-Pin(2+Tab) TO-247AC Modified
DIODE, ULTRAFAST, 60A; Diode Type:Fast Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:200V; Forward Current If(AV):60A; Forward Voltage VF Max:1.3V; Reverse Recovery Time trr Max:70ns; Forward Surge Current Ifsm Max:830A; Operating Temperature Range:-40°C to +150°C; Diode Case Style:TO-247AC; No. of Pins:2; Current Ifsm:830A; Junction Temperature Tj Max:150°C; Package / Case:TO-247AC; Reverse Recovery Time trr Typ:160ns; Termination Type:Through Hole

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • VS60EPF06PBF