Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay 60EPF06PBF

Rectifier Diode Switching 600V 60A 180ns 2-Pin(2+Tab) TO-247AC Modified Tube
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 60EPF06PBF.

IHS

Datasheet7 pages16 years ago
Datasheet8 pages0 years ago

Future Electronics

Factory Futures

Newark

CAD Models

Download Vishay 60EPF06PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1997-07-01
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2020-03-13
LTD Date2020-09-14

Related Parts

FAST DIODE, 60A, 600V, TO-247AC; Diode Type:Soft Recovery; Diode Configuration:S
MicrochipAPT60D40BG
Diode Switching 400V 60A 2-Pin(2+Tab) TO-247 Tube
FAST DIODE, 40A, 600V, TO-247AC; Diode Type:Soft Recovery; Diode Configuration:S
MicrochipAPT60D60BG
Rectifier Diode, 1 Phase, 1 Element, 60A, 600V V(RRM), Silicon, TO-247
Rectifier Diode, 1 Phase, 1 Element, 40A, 400V V(RRM), Silicon
SOFT RECOVERY DIODE, 40A 200V TO-247AC; Diode Type:Soft Recovery; Diode Configur

Descriptions

Descriptions of Vishay 60EPF06PBF provided by its distributors.

Rectifier Diode Switching 600V 60A 180ns 2-Pin(2+Tab) TO-247AC Modified Tube
60EPF06PBF Series 600 V 60 A Fast Soft Recovery Rectifier Diode - TO-247AC
Rectifier Diode, 1 Phase, 1 Element, 60A, 600V V(RRM), Silicon, TO-247AC
DIODE, ULTRAFAST, 60A; Diode Type:Fast Recovery; Voltage, Vrrm:200V; Current, If AV:60A; Current, Ifsm:830A; Time, trr Typ:160ns; Voltage, Vf Max:1.3V; Temperature, Tj Max:150°C; Termination Type:Through Hole; Operating Temperature Range:-40°C to +150°C; Case Style:TO-247AC; No. of Pins:2; Current, Ifs Max:830A; Forward Voltage:1.1V; Time, trr Max:70ns

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric