Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay VS-60CPU06-F

Rectifier Diode, 1 Phase, 2 Element, 30A, 600V V(RRM), Silicon, TO-247AC
$ 3.001
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VS-60CPU06-F.

IHS

Datasheet7 pages9 years ago

element14 APAC

Newark

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 3.001
$ 3.26
Stock
22,426
7,436
Authorized Distributors
4
6
Mount
Through Hole
Through Hole
Case/Package
TO-247-3
TO-247-3
Forward Voltage
1.65 V
1.65 V
Reverse Voltage (DC)
-
-
Average Rectified Current
30 A
30 A
Max Reverse Leakage Current
-
-
Reverse Recovery Time
35 ns
35 ns

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Rectifier Diode, 1 Phase, 2 Element, 30A, 300V V(RRM), Silicon, TO-247AC
MicrochipAPT30D40BCTG
APT30D40BCTG Series 400 V 60 A Ultrafast Soft Recovery Rectifier Diode -TO-247-3
DIODE, RECTIFIER, ULTRAFAST, VR 300V, IF 30A, PKG TO-247AC, CONFIG COMMON CATHODE
MicrochipAPT30D60BCAG
Diode Switching 600V 27A 3-Pin(3+Tab) TO-247 Tube
MicrochipAPT60DQ60BCTG
Rectifier Diode, 1 Phase, 2 Element, 60A, 600V V(RRM), Silicon, TO-247AD
Diode Ultra Fast Recovery Rectifier 300V 30A 3-Pin (3+Tab) TO-247AC

Descriptions

Descriptions of Vishay VS-60CPU06-F provided by its distributors.

Rectifier Diode, 1 Phase, 2 Element, 30A, 600V V(RRM), Silicon, TO-247AC
Diode Switching 600V 30A 3-Pin(3+Tab) TO-247AC Tube
Fast Recovery/Super Fast Recovery Diode Switch Diode
Diode FRED Pt 600V 2x30A 42ns TO-247AC
600V 300A 42ns 50μA 30A doublecommoncathode TO-247AC Through hole mounting 15.87mm*5.31mm*20.7mm
DIODE ARRAY GP 600V 30A TO-247AC
Rectifiers 2x30 Amp 600 Volt 300 Amp IFSM
1.31V@30A 20nA@600V 42ns Dual Common Cathode 30A -65¡Í~+175¡Í@(Tj) 600V TO-247AC Diodes - Fast Recovery Rectifiers ROHS
DIODE, REC, 2X30A, 600V, TO247AC; Diode Configuration:Dual Common Cathode; Repetitive Reverse Voltage Vrrm Max:600V; Forward Current If(AV):60A; Forward Voltage VF Max:1.65V; Reverse Recovery Time trr Max:42ns; Forward Surge Current Ifsm Max:300A; Diode Case Style:TO-247AC; No. of Pins:3; SVHC:No SVHC (19-Dec-2011)

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • VS60CPU06F