Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay VS-60CPH03PBF

Rectifier Diode, 1 Phase, 2 Element, 30A, 300V V(RRM), Silicon, TO-247AC
$ 0.563
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VS-60CPH03PBF.

IHS

Datasheet7 pages6 years ago

Newark

element14 APAC

Alternate Parts

Price @ 1000
$ 0.563
$ 2.905
$ 2.905
Stock
57,921
31,050
31,050
Authorized Distributors
1
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
TO-247-3
TO-247-3
TO-247-3
Forward Voltage
1.25 V
1.25 V
1.25 V
Reverse Voltage (DC)
300 V
-
-
Average Rectified Current
30 A
30 A
30 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
55 ns
55 ns
55 ns

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2012-03-13
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2020-03-13
LTD Date2020-09-14

Related Parts

DIODE, RECTIFIER, ULTRAFAST, VR 300V, IF 30A, PKG TO-247AC, CONFIG COMMON CATHODE
Diode Ultra Fast Recovery Rectifier 300V 30A 3-Pin (3+Tab) TO-247AC
STMicroelectronicsSTTH50W03CW
Rectifier Diode, 1 Phase, 2 Element, 300V V(RRM), Silicon, TO-247
Rectifier Diode, 1 Phase, 2 Element, 15A, 400V V(RRM), Silicon, TO-247AC
MicrochipAPT30D40BCTG
DIODE ARRAY GP 400V 30A TO247 Diode Array 1 Pair Common Cathode 400 V 30A Through Hole TO-247-3
Rectifier Diode, Avalanche, 1 Phase, 2 Element, 15A, 600V V(RRM), Silicon, TO-247AB

Descriptions

Descriptions of Vishay VS-60CPH03PBF provided by its distributors.

Rectifier Diode, 1 Phase, 2 Element, 30A, 300V V(RRM), Silicon, TO-247AC
Hyper-Fast Recovery Rectifier 60A 2-Pin TO-247AC Tube
Avnet Japan
VS-60CPH03 Series 300 V 2 x 30 A Through Hole Hyperfast Rectifier - TO-247AC-3L
DIODE ARRAY GP 300V 30A TO247AC
DIODE, RECT, 300V, 2X30A, TO247AC; Diode Type:Fast Recovery; Diode Configuration:Dual, Common Cathode; Repetitive Reverse Voltage Vrrm Max:300V; Forward Current If(AV):60A; Forward Voltage VF Max:1.25V; Reverse Recovery Time trr Max:39ns; Forward Surge Current Ifsm Max:300A; Operating Temperature Range:-65°C to +175°C; Diode Case Style:TO-247AC; No. of Pins:3

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • VS60CPH03PBF