Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay VS-60CPU06-N3

Rectifier Diode, 1 Phase, 2 Element, 30A, 600V V(RRM), Silicon, TO-247AC
$ 3.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VS-60CPU06-N3.

IHS

Datasheet7 pages6 years ago

Inventory History

3 month trend:
-83.34%

Alternate Parts

Price @ 1000
$ 3.26
$ 2.978
Stock
75,419
83,466
Authorized Distributors
6
4
Mount
Through Hole
Through Hole
Case/Package
TO-247-3
TO-247-3
Forward Voltage
1.65 V
1.65 V
Reverse Voltage (DC)
-
-
Average Rectified Current
30 A
30 A
Max Reverse Leakage Current
-
-
Reverse Recovery Time
35 ns
35 ns

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2012-03-13
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Vishay Rectifier diode Diodes, 30A, 600V, Through hole mounting, TO-247ACencapsulation, 3needle
Rectifier Diode, Schottky, 1 Phase, 2 Element, 30V V(RRM), Silicon, TO-247AC
STMicroelectronicsSTTH60AC06CW
Rectifier Diode, 1 Phase, 2 Element, 30A, 600V V(RRM), Silicon, TO-247
Rectifier Diode, 1 Phase, 1 Element, 30A, 600V V(RRM), Silicon, TO-247AC
MicrochipAPT30D40BCTG
APT30D40BCTG Series 400 V 60 A Ultrafast Soft Recovery Rectifier Diode -TO-247-3
STMicroelectronicsSTTH50W03CW
Rectifier Diode, 1 Phase, 2 Element, 300V V(RRM), Silicon, TO-247

Descriptions

Descriptions of Vishay VS-60CPU06-N3 provided by its distributors.

Rectifier Diode, 1 Phase, 2 Element, 30A, 600V V(RRM), Silicon, TO-247AC
Diode Switching 600V 60A 3-Pin(3+Tab) TO-247AC Tube
DIODE RECTIFIER DIODE, Rectifier Diode
DIODE ARRAY GP 600V 30A TO-247AC
600V 300A 42ns 50μA 30A Dual TO-247AC TH IGBT
Freds - To-247; |Vishay VS-60CPU06-N3
FREDS - TO-24760A, 600V, LOW V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • VS60CPU06N3