Vishay VS-50RIA60

Silicon Controlled Rectifier, 80A I(T)RMS, 600V V(DRM), 600V V(RRM), 1 Element, TO-208AC
$ 16.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VS-50RIA60.

Newark

Datasheet8 pages8 years ago
Datasheet8 pages9 years ago
Datasheet7 pages16 years ago
Datasheet7 pages17 years ago
Datasheet8 pages12 years ago

element14 APAC

Future Electronics

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-29.57%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Vishay VS-50RIA60 provided by its distributors.

Silicon Controlled Rectifier, 80A I(T)RMS, 600V V(DRM), 600V V(RRM), 1 Element, TO-208AC
VS-50RIA Series 600 V 80 A Stud Mount Phase Control SCR - TO-208AC
100mA 10V 50A 80A 1.49KA 600V 1.5A 2.5V TO-208AC,TO-65 , 19.2mm*17.35mm*42.5mm
Thyristor Medium Power Medium Power 50 A @ 94C On-State (Avg. Max.) 1.6V
Thyristor SCR 600V 1.49KA 3-Pin TO-65
SCR Diode 600V 80A(RMS) 1490A 3-Pin TO-65
VISHAY VS-50RIA60. THYRISTOR, 50A, 600V, TO-65
THYRISTOR, 50A, 600V, TO-65; SCR Module Type: Single SCR; Peak Repetitive Off-State Voltage, Vdrm: 600V; Gate Trigger Current Max, Igt: 100mA; Current It av: 50A; On State RMS Current IT(rms): 80A; Peak Non Rep Surge Current
Scr Thyristor, 50A, 600V, To-208Ac; Tensión Máxima De Apagado Repetitiva, Vdrm:600V; Corriente De Trigger De La Compuerta Máx., Igt:100Ma; Intensidad It Media:50A; Corriente Rms De Encendido It(Rms):80A; Diseño Del Tiristor:To-208Ac |Vishay VS-50RIA60

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • VS-50RIA60.
  • VS50RIA60