STMicroelectronics STPS41L30CG-TR

STPS41L30C Series 30 V 20 A SMT Low Drop Power Schottky Rectifier - D2PAK
$ 0.803
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STPS41L30CG-TR.

Newark

Datasheet6 pages23 years ago

element14 APAC

TME

Inventory History

3 month trend:
-6.81%

CAD Models

Download STMicroelectronics STPS41L30CG-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

STMicroelectronicsSTPS30L30CG-TR
STMicroelectronics Schottky Diodes Diodes, 30A, 30V, surface mount, D2PAKencapsulation, 3needle
STMicroelectronicsSTPS41L45CG-TR
Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 45V V(RRM), Silicon, TO-263AB
Rectifier Diode, Schottky, 1 Phase, 1 Element, 15A, 35V V(RRM), Silicon
STMicroelectronicsSTPS2545CG-TR
Rectifier Diode, Schottky, 1 Phase, 2 Element, 12.5A, 45V V(RRM), Silicon, TO-263AB
Diodes Inc.SBR30A60CTB-13
Schottky Rectifier, 60 V, 30 A, Dual Common Cathode, TO-263AB (D2PAK), 3 Pins, 630 mV
DIODE, SCHOTTKY BARRIER, SWITCHING, VR 45V, IF 18A, PKG TO-220AC, VF 0.53V, CJ 1400PF

Descriptions

Descriptions of STMicroelectronics STPS41L30CG-TR provided by its distributors.

STPS41L30C Series 30 V 20 A SMT Low Drop Power Schottky Rectifier - D2PAK
Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 30V V(RRM), Silicon, TO-263AB
STMicroelectronics Schottky Diode, 40A 30V SMD D2PAK 3-Pin
30V 1 pair of common cathodes 480mV@20A 20A D2PAK Schottky Diodes ROHS
DIODE, SCHOTTKY, 40A, 30V, TO-263-3; Diode Configuration: Dual Common Cathode; Repetitive Reverse Voltage Vrrm Max: 30V; Forward Current If(AV): 40A; Forward Voltage VF Max: 570mV; Forward Surge Current Ifsm Max: 220A; Operating Temperature Max: 150°C; Diode Case Style: TO-263; No. of Pins: 3Pins; Product Range: STPS4 Series; Automotive Qualification Standard: -; SVHC: No SVHC (17-Dec-2015); Diode Type: Schottky

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STPS41L30CGTR