Vishay VS-3EYH01-M3/H

Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-221AD
$ 0.283
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VS-3EYH01-M3/H.

IHS

Datasheet6 pages5 years ago

Future Electronics

Inventory History

3 month trend:
-8.15%

CAD Models

Download Vishay VS-3EYH01-M3/H symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2019-01-30
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Vishay VS-3EYH01-M3/H provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-221AD
Diode Hyperfast Recovery Rectifier 100V 3A 2-Pin DO-221AD T/R
Avnet Japan
HYPERFAST RECTIFIER, 30NS, 100V, DO221AD;
Freds - Slimsmaw |Vishay VS-3EYH01-M3/H
DIODE GEN PURP 100V 3A SLIMSMAW
DIODE STANDARD 100V 3A SLIMSMAW
Rectifiers 3 A 100V HYPERFAST RECOVERY
Vishay , 3A, 100V, , do £­ 221AD, 2

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • VS-3EYH01-M3H
  • VS-3EYH01-M3\H
  • VS3EYH01M3/H
  • VS3EYH01M3H