Vishay VS-36MT100

VS-36MT Series 1000 V 35 A Quick Connect Three Phase Bridge Rectifier - D-63
$ 10.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VS-36MT100.

Newark

Datasheet7 pages7 years ago
Datasheet7 pages9 years ago
Datasheet7 pages12 years ago

element14 APAC

Farnell

Future Electronics

TME

Inventory History

3 month trend:
-4.87%

CAD Models

Download Vishay VS-36MT100 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2014-05-10
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Vishay VS-36MT100 provided by its distributors.

VS-36MT Series 1000 V 35 A Quick Connect Three Phase Bridge Rectifier - D-63
Rectifier Bridge Three Phase Bridge Rectifier 1000 V (Max.) 1100 V (Max.)
Diode Rectifier Bridge Single 1KV 35A 5-Pin Case D-63
Bridge Rectifier Diode, 3 Phase, 35A, 1000V V(RRM), Silicon
BRIDGE RECT MOD, 3PH, 35A, 1KV, QC
BRIDGE RECT 3PHASE 1KV 35A D-63
桥式整流器; 1.19V; 35A; 1000V (Vrrm); D-63;
Bridge Rectifiers 1000 Volt 35 Amp
RECT BRIDGE 3-PHA 1000V 35A D63

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • VS-36MT100.
  • VS36MT100