Vishay VS-36MB40A

VISHAY VS-36MB40A. Bridge Rectifier Diode, Single, 400 V, 35 A, Module, 1.14 V, 4 Pins
$ 4.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VS-36MB40A.

Newark

Datasheet7 pages7 years ago
Datasheet7 pages9 years ago
Datasheet6 pages28 years ago
Datasheet7 pages12 years ago

element14 APAC

TME

Future Electronics

HQonline

Inventory History

3 month trend:
+2.75%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Vishay VS-36MB40A provided by its distributors.

VISHAY VS-36MB40A. Bridge Rectifier Diode, Single, 400 V, 35 A, Module, 1.14 V, 4 Pins
DIODE, BRIDGE RECTIFIER, VR 400V, IF 35A, PKG MB, VF 1.14V, VS-36MB SERIES
Rectifier Bridge Diode Single 400V 35A 4-Pin Case D-34
Bridge Rectifier Diode, 1 Phase, 35A, 400V V(RRM), Silicon
BRIDGE RECT,400V,35A,1PH DIODE,RoHS, VS-36MB40A
BRIDGE RECT MOD, 1PH, 35A, 400V, QC
BRIDGE RECT 1PHASE 400V 35A D-34
BRIDGE RECTIFIER MODULES, SINGLE PHASE,
Bridge Rectifiers 400 Volt 35 Amp
RECTIFIER BRIDGE 400V 35A D-34A
BRIDGE RECTIFIER, 35A, 400V; No. of Phases: Single Phase; Repetitive Reverse Voltage Vrrm Max: 400V; Forward Current If(AV): 35A; Bridge Rectifier Case Style: Module; Forward Voltage VF Max: 1.14V; No. of Pins: 4Pins; Operatin

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • VS-36MB40A.
  • VS36MB40A