Vishay VS-36MB160A

VISHAY VS-36MB160A. Bridge Rectifier Diode, Single, 1.6 kV, 35 A, Module, 1.3 V, 4 Pins
$ 8.119
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VS-36MB160A.

Newark

Datasheet7 pages7 years ago
Datasheet7 pages11 years ago
Datasheet6 pages28 years ago

element14 APAC

Farnell

TME

Future Electronics

Inventory History

3 month trend:
+299%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2013-10-29
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Vishay VS-36MB160A provided by its distributors.

VISHAY VS-36MB160A. Bridge Rectifier Diode, Single, 1.6 kV, 35 A, Module, 1.3 V, 4 Pins
DIODE, BRIDGE RECTIFIER, VR 1600V, IF 35A, PKG D-34, VF 1.3V, VS-36MB SERIES
MB Series 1600 V 475 A Quick Connect Single Phase Bridge Power Module
Rectifier Bridge Diode Single 1.6KV 35A 4-Pin Case D-34
Bridge Rectifier Diode, 1 Phase, 35A, 1600V V(RRM), Silicon
BRIDGE RECT MOD, 1PH, 35A 1.6KV, QC
500A 35A 1.6kV D-34 Bridge Rectifiers ROHS
Bridge Rectifier, 1.7kV, 35A, D-34
BRIDGE RECTIFIER MODULES, SINGLE PHASE,
RECTIFIER BRIDGE 1600V 35A D-34A

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • VS-36MB160A.
  • VS36MB160A