Microchip APT30D40BG

Diode Switching 400V 30A 2-Pin(2+Tab) TO-247 Tube
$ 2.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip APT30D40BG.

Microchip

Datasheet9 pages6 years ago
Datasheet5 pages11 years ago
Datasheet4 pages21 years ago
Datasheet4 pages22 years ago
Datasheet4 pages15 years ago
Datasheet4 pages15 years ago
Datasheet4 pages22 years ago
Datasheet4 pages15 years ago

TME

iiiC

Inventory History

3 month trend:
-21.80%

Supply Chain

Projected EOL Date2044-04-30
Country of AssemblyPhilippines
Country of FabricationTaiwan
Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.0080
Lifecycle StatusProduction (Last Updated: 11 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 11 hours ago)

Related Parts

MicrochipAPT30D30BG
Diode Switching 300V 30A 2-Pin(2+Tab) TO-247 Tube
Rectifier Diode, 1 Phase, 1 Element, 30A, 600V V(RRM), Silicon, TO-247
MicrochipAPT30D20BG
ULTRAFAST SOFT RECOVERY RECTIFIER ** G Denotes RoHS **TO-247 D3PAK
MicrochipAPT60D40BG
Diode Switching 400V 60A 2-Pin(2+Tab) TO-247 Tube
Rectifier Diode, Single, 300 V, 30 A, 1.25 V, 55 ns, 300 A
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 30A, 600V V(RRM), Silicon

Descriptions

Descriptions of Microchip APT30D40BG provided by its distributors.

Diode Switching 400V 30A 2-Pin(2+Tab) TO-247 Tube
FRED D 400 V 30 A TO-247
DIODE GEN PURP 400V 30A TO247
320A 32ns 250μA 30A TO-247 Through hole mounting
DIODE GP 400V 30A TO247

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.