What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay 40EPF12PBF

Rectifier Diode, 1 Phase, 1 Element, 40A, 1200V V(RRM), Silicon, TO-247AC
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 40EPF12PBF.

IHS

Datasheet8 pages14 years ago

Factory Futures

Farnell

CAD Models

Download Vishay 40EPF12PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1998-06-25
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

Rectifier Diode Switching 1.2KV 40A 450ns 2-Pin(2+Tab) TO-247AC Modified Tube
Rectifier Diode, 1 Phase, 1 Element, 30A, 1200V V(RRM), Silicon
Diode Fast Recovery Rectifier 1.2KV 30A 2-Pin TO-247AC Modified Tube
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 50A, 600V V(RRM), Silicon Nitride, TO-247AB
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 50A, 600V V(RRM), Silicon Nitride, TO-247AB
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 30A, 600V V(RRM), Silicon

Descriptions

Descriptions of Vishay 40EPF12PBF provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 40A, 1200V V(RRM), Silicon, TO-247AC
40EPF12PbF Series 1200 V 40 A Fast Soft Recovery Rectifier Diode - TO-247
DIODE GEN PURP 1.2KV 40A TO247AC / ESD Suppressor Diode Polymer Bi-Dir 12V 8-Pin SMD T/R
Diode Switching 1.2KV 40A 2-Pin(2+Tab) TO-247AC Modified
DIODE, RECTIF, 40A, 1200V, TO247AC; Diode Type:Soft Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:1.2kV; Forward Current If(AV):20A; Forward Voltage VF Max:1.25V; Reverse Recovery Time trr Max:95ns; Forward Surge Current Ifsm Max:475A; Operating Temperature Range:-40°C to +150°C; Diode Case Style:TO-247AC; No. of Pins:3

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric