Vishay VS-26MB40A

VISHAY VS-26MB40A. Bridge Rectifier Diode, Single, 400 V, 25 A, Module, 1.11 V, 4 Pins
$ 6.215
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VS-26MB40A.

Upverter

Datasheet7 pages5 years ago
Technical Drawing1 page15 years ago

Newark

element14 APAC

TME

HQonline

Inventory History

3 month trend:
-3.66%

CAD Models

Download Vishay VS-26MB40A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Vishay VS-26MB40A provided by its distributors.

VISHAY VS-26MB40A. Bridge Rectifier Diode, Single, 400 V, 25 A, Module, 1.11 V, 4 Pins
Rectifier Bridge Diode Single 400V 25A 4-Pin Case D-34
Bridge Rectifier Diode, 1 Phase, 25A, 400V V(RRM), Silicon
DIODE, BRIDGE RECTIFIER, VR 400V, IF 25A, PKG MB, VF 1.11V
420A 1.11V@40A 25A 400V D-34 Bridge Rectifiers ROHS
BRIDGE RECT MOD, 1PH, 25A, 400V, QC
BRIDGE RECT 1PHASE 400V 25A D-34
BRIDGE RECTIFIER MODULES, SINGLE PHASE,
RECTIFIER BRIDGE 400V 25A D-34A

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • VS-26MB40A.
  • VS26MB40A