Vishay VS-25TTS12FP-M3

SCR 1200V 25A(RMS) 350A 3-Pin(3+Tab) TO-220AB Full-Pak Tube
$ 2.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VS-25TTS12FP-M3.

IHS

Datasheet7 pages2 years ago

Newark

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-28.54%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-04-30
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Vishay VS-25TTS12FP-M3 provided by its distributors.

SCR 1200V 25A(RMS) 350A 3-Pin(3+Tab) TO-220AB Full-Pak Tube
Thyristor SCR 1200V 1.25V 10V 0.5mA 3-Pin TO-220FP Tube
45mA 25A One-way thyristor TO-220 TRIACs ROHS
Silicon Controlled Rectifier, 16mA I(T), 1200V V(DRM)
45mA 16A 25A 270A 1.2KV 2V TO-220AB
New Input Thyristor - FULLPAK-220
Scr Thyristor, 25A, 1.2Kv, To-220Fpab; Peak Repetitive Off-State Voltage, Vdrm:1.2Kv; Gate Trigger Current Max, Igt:45Ma; Current It Av:16A; On State Rms Current It(Rms):25A; Thyristor Case Style:To-220Fpab; No. Of Pins:3Pins; Peak Rohs Compliant: Yes |Vishay VS-25TTS12FP-M3

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • VS25TTS12FPM3