Vishay VS-1N3212

Rectifier Diode, 1 Phase, 1 Element, 15A, 400V V(RRM), Silicon, DO-203AB
$ 10.962
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VS-1N3212.

Newark

Datasheet5 pages8 years ago
Datasheet5 pages12 years ago

element14 APAC

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2014-05-28
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Vishay1N3208
DIODE, RECTIFIER, VR 50V, IF 15A, PKG DO-203AB (DO-5),VF 1.5V, I2T 286A2S, TJ +175DE
VishayVS-16FR10
DIODE, STANDARD, 16A, 100V; Diode Type:Standard Recovery; Diode Configuration:Si
VishayVS-16FR60
Diode; 16A IF; 600V; 1.6K/W; 350 A @ 50 Hz, 370 A @ 60 Hz Ifms; 12mA IR; -65C

Descriptions

Descriptions of Vishay VS-1N3212 provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 15A, 400V V(RRM), Silicon, DO-203AB
STANDARD DIODE, 15A, 400V, DO-203AB
400V 297A 10mA 15A DO-203AB,DO-5 , 20.02mm*17.35mm*22.9mm
STANDARD DIODE, 15A, 400V, DO-203AB; Diode Type:Standard Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:400V; Forward Current If(AV):15A; Forward Voltage VF Max:1.5V; Forward Surge Current Ifsm Max:250A ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • VS1N3212