Vishay VS-1N1190R

Rectifier Diode Si 600V 35A 2-Pin DO-5
$ 9.286
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VS-1N1190R.

Newark

Datasheet7 pages8 years ago
Datasheet8 pages9 years ago
Datasheet8 pages13 years ago

Inventory History

3 month trend:
-4.17%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

VishayVS-1N1184
DIODE, RECTIFIER, VR 100V, IF 35A, PKG DO-203AB (DO-5),CONFIG COMMON CATHODE, VF 1.7V
VishayVS-1N1183
DIODE, RECTIFIER, VR 50V, IF 35A, PKG DO-203AB (DO-5),CONFIG COMMON CATHODE, VF 1.7V
VishayVS-1N1185
Diode Switching 150V 35A 2-Pin DO-5

Descriptions

Descriptions of Vishay VS-1N1190R provided by its distributors.

Rectifier Diode Si 600V 35A 2-Pin DO-5
600V 400A 10mA 35A DO-203AB,DO-5 , 20.02mm*17.35mm*22.9mm
DIODE GEN PURP 600V 35A DO203AB
DIODE STD REV 600V 35A DO203AB
STANDARD DIODE, 35A, 600V, DO-203AB; Diode Type:Standard Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:600V; Forward Current If(AV):35A; Forward Voltage VF Max:1.7V; Forward Surge Current Ifsm Max:500A ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • VS1N1190R