BRIDGE RECT MODULE, 3-PH, 160A, 800V; No. of Phases: Three Phase; Repetitive Reverse Voltage Vrrm Max: 800V; Forward Current If(AV): -; Bridge Rectifier Case Style: Module; Forward Voltage VF Max: 1.49V; No. of Pins: 6Pins; Operating Temperature Max: 150°C; Product Range: -