What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay VS-12CWQ04FNTRPBF

Rectifier Diode, Schottky, 1 Phase, 2 Element, 6A, 40V V(RRM), Silicon
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VS-12CWQ04FNTRPBF.

IHS

Datasheet7 pages10 years ago

element14 APAC

Newark

Alternate Parts

Price @ 1000
$ 0.596
$ 0.596
Stock
52,644
529,621
529,621
Authorized Distributors
0
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
DPAK
TO-252-3
TO-252-3
Forward Voltage
480 mV
480 mV
480 mV
Reverse Voltage (DC)
-
-
-
Average Rectified Current
6 A
6 A
6 A
Max Reverse Leakage Current
3 mA
-
-
Reverse Recovery Time
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2010-11-30
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2017-03-13
LTD Date2017-09-11

Related Parts

Rectifier Diode, Schottky, 1 Phase, 1 Element, 5.5A, 30V V(RRM), Silicon
Rectifier Diode, Schottky, 1 Phase, 1 Element, 5.5A, 30V V(RRM), Silicon
Rectifier Diode Schottky 60V 5.5A 3-Pin(2+Tab) DPAK T/R / DIODE SCHOTTKY 60V 5.5A DPAK
STMicroelectronicsSTPS15L45CB
Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, 45V V(RRM), Silicon, TO-252AA
STMicroelectronicsSTPS15L30CB-TR
Rectifier Diode Schottky 30V 15A 3-Pin(2+Tab) DPAK T/R / DIODE ARRAY SCHOTTKY 30V DPAK
STMicroelectronicsSTPS15L30CB
Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, 30V V(RRM), Silicon, TO-252AA

Descriptions

Descriptions of Vishay VS-12CWQ04FNTRPBF provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 2 Element, 6A, 40V V(RRM), Silicon
Diode Schottky 40V 12A 3-Pin(2+Tab) DPAK T/R
DIODE ARRAY SCHOTTKY 40V 6A DPAK
Schottky Diodes & Rectifiers 12 Amp 40 Volt Common Cathode
SCHOTTKY RECTIFIER, CMN CTHD, 12A, D-PAK; Diode Type:Schottky; Diode Configuration:Dual Common Cathode; Repetitive Reverse Voltage Vrrm Max:40V; Forward Current If(AV):12A; Forward Voltage VF Max:480mV; Diode Case Style:TO-252 ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • VS12CWQ04FNTRPBF