STMicroelectronics STPS15L30CB-TR

Rectifier Diode Schottky 30V 15A 3-Pin(2+Tab) DPAK T/R / DIODE ARRAY SCHOTTKY 30V DPAK
$ 0.416
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STPS15L30CB-TR.

IHS

Datasheet8 pages13 years ago

Factory Futures

Components Direct

Inventory History

3 month trend:
-2.13%

CAD Models

Download STMicroelectronics STPS15L30CB-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

STMicroelectronicsSTPS8L30B-TR
Schottky diode Configuration: Single Housing type: TO-247AC Peak conducting-state current: 75 A
STMicroelectronicsSTPS8L30BY-TR
Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 30V V(RRM), Silicon
STMicroelectronicsSTPS15L45CB
Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, 45V V(RRM), Silicon, TO-252AA
DIODE ARRAY SCHOTTKY 100V DPAK / Rectifier Diode Schottky 100V 12A 3-Pin(2+Tab) DPAK T/R
Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 40V V(RRM), Silicon, TO-252
Diodes Inc.SBR1045D1-13
SBR1045D1 Series 45 V 10 A Super Barrier Rectifier Surface Mount - TO-252-3

Descriptions

Descriptions of STMicroelectronics STPS15L30CB-TR provided by its distributors.

Rectifier Diode Schottky 30V 15A 3-Pin(2+Tab) DPAK T/R / DIODE ARRAY SCHOTTKY 30V DPAK
Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, 30V V(RRM), Silicon, TO-252AA
STPS15L Series Dual Center Tap 7.5 A 30 V SMT Schottky Rectifier - TO-252-3
Schottky Rectifier, 30 V, 15 A, Dual Common Cathode, TO-252 (DPAK), 3 Pins, 570 mV
SCHOTTKY RECT, DUAL, 15A, 30V, TO-252; Repetitive Reverse Voltage Vrrm Max: 30V; Forward Current If(AV): 15A; Diode Configuration: Dual Common Cathode; Diode Case Style: TO-252; No. of Pins: 3Pins; Forward Voltage VF Max: 570mV; Forward Surge Current Ifsm Max: 75A; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019); MSL: MSL 1 - Unlimited

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STPS15L30CB-TR.