STMicroelectronics STPS15L30CB

Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, 30V V(RRM), Silicon, TO-252AA
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STPS15L30CB.

HQonline

Datasheet8 pages13 years ago

Newark

Future Electronics

element14 APAC

iiiC

CAD Models

Download STMicroelectronics STPS15L30CB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.416
Stock
301,472
504,628
Authorized Distributors
0
6
Mount
Surface Mount
Surface Mount
Case/Package
DPAK
DPAK
Forward Voltage
390 mV
390 mV
Reverse Voltage (DC)
-
-
Average Rectified Current
7.5 A
15 A
Max Reverse Leakage Current
1 mA
-
Reverse Recovery Time
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsSTPS8L30B-TR
Schottky diode Configuration: Single Housing type: TO-247AC Peak conducting-state current: 75 A
STMicroelectronicsSTPS8L30B
Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 30V V(RRM), Silicon
STMicroelectronicsSTPS15L45CB
Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, 45V V(RRM), Silicon, TO-252AA
Rectifier Diode, Schottky, 1 Phase, 1 Element, 100V V(RRM), Silicon
DIODE ARRAY SCHOTTKY 100V DPAK / Rectifier Diode Schottky 100V 12A 3-Pin(2+Tab) DPAK T/R
Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 40V V(RRM), Silicon, TO-252

Descriptions

Descriptions of STMicroelectronics STPS15L30CB provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, 30V V(RRM), Silicon, TO-252AA
STPS15L30CB, Dual SMT Schottky Diode, Common Cathode, 30V 15A, 3-Pin D-PAK
Diode, Schottky, 15A, 30V; Repetitive Reverse Voltage Vrrm Max:30V; Forward Current If(Av):7.5A; Diode Configuration:dual Common Cathode; Diode Case Style:to-252 (Dpak); No. Of Pins:3Pins; Forward Voltage Vf Max:390Mv Rohs Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics