Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay VS-10ETS08STRLPBF

Rectifier Diode, 1 Phase, 1 Element, 10A, 800V V(RRM), Silicon
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VS-10ETS08STRLPBF.

IHS

Datasheet7 pages10 years ago

Alternate Parts

Price @ 1000
$ 0.966
$ 0.966
Stock
114,503
197,873
197,873
Authorized Distributors
0
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
D2PAK
D2PAK
D2PAK
Forward Voltage
1.1 V
1.1 V
1.1 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
10 A
10 A
10 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2010-04-26
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2018-10-31
LTD Date2019-01-31

Related Parts

Rectifier Diode, 1 Phase, 1 Element, 10A, 1200V V(RRM), Silicon
STMicroelectronicsSTTH2002G-TR
STMicroelectronics Rectifier Diode, 20A, 200V, SMD, D2PAK, 3-Pin
STMicroelectronicsSTPS8H100G-TR
Rectifier Diode Schottky 100V 8A Automotive 3-Pin(2+Tab) D2PAK T/R
STMicroelectronicsSTPS20H100CG-TR
Rectifier Diode Schottky 100V 20A 3-Pin(2+Tab) D2PAK T/R / DIODE ARRAY SCHOTTKY 100V D2PAK
Rectifier Diode Switching 200V 10A 40ns Automotive 3-Pin(2+Tab) D2PAK T/R
Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, 45V V(RRM), Silicon, TO-263AB

Descriptions

Descriptions of Vishay VS-10ETS08STRLPBF provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 10A, 800V V(RRM), Silicon
Diode Switching 900V 10A 3-Pin(2+Tab) D2PAK T/R
DIODE 10A 800V D2PAK RoHSconf
DIODE GEN PURP 800V 10A TO263AB
DIODE RECT 800V 10A D2PAK
New Input Diodes - D2PAK-e3
Rectifiers 800 Volt 10 Amp
10A 800V STD TO263

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • VS10ETS08STRLPBF