
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Verical | VOT8125AD-V | 1,805 | 98 | |||||||||
| DigiKey | VOT8125AD-V-ND | 1,922 | 1 | Tube | ||||||||
| TME | VOT8125AD-V | 1,805 | 1 | 2h | ||||||||
| TTI | VOT8125AD-V | 0 | 2K | 13h | ||||||||
| Newark | VOT8125AD-V | 0 | 2K |
Download Vishay VOT8125AD-V symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Vishay VOT8125AD-V provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names: