| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Verical | VOT8123AB-T | 955 | 76 | |||||||||
| DigiKey | 751-VOT8123AB-TCT-ND | 1,483 | 1 | Cut Tape | ||||||||
| TME | VOT8123AB-T | 955 | 1 | 22h | ||||||||
| Newark | VOT8123AB-T | 0 | 1K | Cut Tape | ||||||||
| Avnet | VOT8123AB-T | 0 | 1K | 9h |
Download Vishay VOT8123AB-T symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Vishay VOT8123AB-T provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names: