
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | VOT8025AB-V-ND | 2,296 | 1 | Tube | ||||||||
| TTI | VOT8025AB-V | 0 | 2K | 22h | ||||||||
| Newark | VOT8025AB-V | 0 | 2K | |||||||||
| Avnet | VOT8025AB-V | 0 | 2K | 21h | ||||||||
| TTI Europe | VOT8025AB-V | 0 | 2K | Tube | 22h |
Download Vishay VOT8025AB-V symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Vishay VOT8025AB-V provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names: