
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 751-VOS627A-4TCT-ND | 3,206 | 1 | Cut Tape | ||||||||
| TME | VOS627A-4T | 0 | 1 | 21h | ||||||||
| TTI | VOS627A-4T | 0 | 3K | Tape & Reel | 8h | |||||||
| Avnet | VOS627A-4T | 0 | 3K | 9h | ||||||||
| TTI Europe | VOS627A-4T | 0 | 3K | Tape & Reel | 10h |
Download Vishay VOS627A-4T symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Vishay VOS627A-4T provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names: