
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | VOS618A-X001TCT-ND | 3,867 | 1 | Cut Tape | ||||||||
| TME | VOS618A-X001T | 0 | 1 | 4h | ||||||||
| TTI | VOS618A-X001T | 0 | 3K | Tape & Reel | 17h | |||||||
| Newark | VOS618A-X001T | 0 | 3K | Tape & Reel | ||||||||
| Avnet | VOS618A-X001T | 0 | 3K | 17h |
Download Vishay VOS618A-X001T symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of Vishay VOS618A-X001T provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names: