Vishay VOR1060M4T

VOR1060M4 Series SOP-4 Optically Isolated 1 Form A SSR Relay 600 V Load
$ 1.091
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VOR1060M4T.

Future Electronics

Datasheet8 pages10 years ago

Inventory History

3 month trend:
-0.57%

CAD Models

Download Vishay VOR1060M4T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Vishay VOR1060M4T provided by its distributors.

VOR1060M4 Series SOP-4 Optically Isolated 1 Form A SSR Relay 600 V Load
SOLID STATE RELAY, SPST-NO, 600V, 0.05A ROHS COMPLIANT: YES
1 FORM A SOLID STATE RELAY SOP-4
SSR SOP-4 600V -e3
Transistor Output SSR
SOP-4 SMD SSR 1 FORM A 600V
Vishay VOR1060M4T 固态继电器
RS APAC
SSR 600V SOP4

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric