
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 751-VOMA618A-4X001TCT-ND | 2,049 | 1 | Cut Tape | ||||||||
| TME | VOMA618A-4X001T | 0 | 2K | 8h | ||||||||
| TTI | VOMA618A-4X001T | 0 | 750 | Tape & Reel | 21h | |||||||
| Newark | VOMA618A-4X001T | 0 | 750 | |||||||||
| Future Electronics | VOMA618A-4X001T | 0 | 2K | Tape & Reel |
Download datasheets and manufacturer documentation for Vishay VOMA618A-4X001T.
Download Vishay VOMA618A-4X001T symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Vishay VOMA618A-4X001T provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:
Download datasheets and manufacturer documentation for Vishay VOMA618A-4X001T.