Vishay VOM3052-X001T

OPTOISOLATOR 3.75KV TRIAC 4SOP / Optoisolator Triac Output 3750Vrms 1 Channel 4-SOP
$ 0.521
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VOM3052-X001T.

IHS

Datasheet8 pages2 years ago

HQonline

Inventory History

3 month trend:
-8.18%

CAD Models

Download Vishay VOM3052-X001T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

VOM160 Series 600 V 3750 Vrms Zero Crossing Phototriac Output Optocoupler- SOP-4
Triac Output Optocoupler, 1-Element, 3750V Isolation
Triac Output Optocoupler, 1-Element, 3750V Isolation
Transistor Coupler, Mini-flat package,, 3750Vrms, Collector-Emitter Voltage: 80V

Descriptions

Descriptions of Vishay VOM3052-X001T provided by its distributors.

OPTOISOLATOR 3.75KV TRIAC 4SOP / Optoisolator Triac Output 3750Vrms 1 Channel 4-SOP
SOP-4 P.TRIAC NZC,10mA,1.5K dV/dt VDE-e3
OPTOCOUPLER, PHOTOTRIAC OUTPUT, NON-ZERO CROSSING Triac Output Optocoupler, 1-Element, 3750V Isolation
Optocoupler Triac AC-OUT 1-CH 600VDRM 4-Pin SOP T/R
OPTOCOUPLER Phototriac,SOP4,VDE
OPTOISOLTR 3.75KV TRIAC 1CH 4SOP
OPTOCOUPLER, PHOTOTRIAC O/P, 3.75KV, SOP-4; No. of Channels:1; Isolation Voltage:3.75kV; Optocoupler Output Type:Phototriac; Input Current:60mA; Opto Case Style:SOIC; No. of Pins:4 ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • VOM3052X001T