
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 751-VOL617A-7X001TCT-ND | 3,003 | 1 | Cut Tape | ||||||||
| TTI | VOL617A-7X001T | 0 | 3K | Tape & Reel | 12h | |||||||
| Newark | VOL617A-7X001T | 0 | 3K | |||||||||
| Avnet | VOL617A-7X001T | 0 | 3K | 13h | ||||||||
| TTI Europe | VOL617A-7X001T | 0 | 3K | Tape & Reel | 14h |
Download Vishay VOL617A-7X001T symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download | ||
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names: