
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 751-VO618A-3X018TCT-ND | 4,654 | 1 | Cut Tape | ||||||||
| TME | VO618A-3X018T | 0 | 1 | 14h | ||||||||
| TTI | VO618A-3X018T | 0 | 2K | Tape & Reel | 4h | |||||||
| Newark | VO618A-3X018T | 0 | 2K | |||||||||
| Avnet | VO618A-3X018T | 0 | 2K | 5d |
Download Vishay VO618A-3X018T symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names: