
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 751-VO617A-9X016CT-ND | 485 | 1 | Cut Tape | ||||||||
| TTI | VO617A-9X016 | 0 | 4K | Tape & Reel | 4h | |||||||
| Avnet | VO617A-9X016 | 0 | 4K | 3d | ||||||||
| TTI Europe | VO617A-9X016 | 0 | 4K | Tube | 5h | |||||||
| Mouser | 78-VO617A-9X016 | 5,162 | 1 | Tube |
Download Vishay VO617A-9X016 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names: