Vishay VO617A-7X017T

Transistor Output Optocoupler, 1-Element, 5300V Isolation
$ 0.156
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VO617A-7X017T.

IHS

Datasheet11 pages3 years ago

Newark

Inventory History

3 month trend:
-9.94%

CAD Models

Download Vishay VO617A-7X017T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Optocoupler Collector-emitter breakdown voltage: 80 V Input forward current: 60 mA
Optocoupler Dc-in 1-CH Transistor Dc-out 4-PIN PDIP SMD T/r
Optocoupler with transistor output; VISHAY; VO617A-3X007T; 1; 80 V; 4; SMD/SMT
Lite-OnCNY17F-4S
CNY17F Series Single Channel 70 V 5000 Vrms Optocoupler Surface Mount - DIP-6
Lite-OnCNY17F-3S
Optocoupler DC-IN 1-CH Transistor DC-OUT 6-Pin PDIP SMD
Diodes Inc.LTV-356T
LTV Series Single Channel 80 V 3750 Vrms Transistor Output Optocoupler SMT DIP-4

Descriptions

Descriptions of Vishay VO617A-7X017T provided by its distributors.

Transistor Output Optocoupler, 1-Element, 5300V Isolation
Phototransistor Output Optocoupler 4 Pin SMT 5300 Vrms 80 to 160% CTR Ranking
SMD-4 OPTOCPL 80-160% CTR 5mA, VDE -e3
OPTOISOLTR 5.3KV 1CH TRANS 4-SMD
OPTOISOLATOR 5.3KV TRANS 4-SMD
OPTOCOUPLER, PHOTOTRANSISTOR O/P, 5.3KV, SMD-4; No. of Channels:1; Isolation Voltage:5.3kV; Optocoupler Output Type:Phototransistor; Input Current:60mA; Output Voltage:80V; Opto Case Style:SMD; No. of Pins:4 ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • VO617A7X017T